- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-18-1-0500-001-1-TS
Description
+
UL1569 PVC Hook-Up-Wire 18 AWG 105°C 300V Black - 500Ft Reel
Search Keywords: 156918105000011TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1569-18-1-0500-001-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$85.83
8
$82.31
16
$81.14
24
$80.46
56
$79.02
104 +
$77.97
Click for Quote
Log in
to unlock special pricing